Part Details for AVL38153-A by Panasonic Electronic Components
Overview of AVL38153-A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AVL38153-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9798
|
Newark | Avt3/Avl3 (Fs-T |Panasonic AVL38153-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.3100 | Buy Now |
DISTI #
255-AVL38153-A-ND
|
DigiKey | SWITCH SNAP ACTION Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4211 | Buy Now |
DISTI #
AVL38153-A
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 3A 250VAC 125VDC 0.59N Screw (Alt: AVL38153-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.8576 / $0.9710 | Buy Now |
DISTI #
769-AVL38153-A
|
Mouser Electronics | Basic / Snap Action Switches AVT3/AVL3 (FS-T | 0 |
|
$1.0400 / $1.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $1.1390 | Buy Now |
DISTI #
AVL38153-A
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/30VDC, with lever, SPDT Min Qty: 1 | 131 |
|
$1.0700 / $1.4800 | Buy Now |
DISTI #
AVL38153-A
|
Avnet Abacus | (Alt: AVL38153-A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8780 / $1.1390 | Buy Now |
Part Details for AVL38153-A
AVL38153-A CAD Models
AVL38153-A Part Data Attributes
|
AVL38153-A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AVL38153-A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |