Part Details for AVL34553 by Panasonic Electronic Components
Overview of AVL34553 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AVL34553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AVL34553-ND
|
DigiKey | SWITCH ROLLER LEVER SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
400 In Stock |
|
$1.0181 / $1.9300 | Buy Now |
DISTI #
AVL34553
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 5A 250VAC 125VDC 1.47N Through Hole (Alt: AVL34553) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9216 / $1.0435 | Buy Now |
DISTI #
769-AVL34553
|
Mouser Electronics | Basic / Snap Action Switches FST LL Switch R RoHS: Compliant | 28 |
|
$0.9940 / $1.9700 | Buy Now |
DISTI #
74612908
|
RS | SW OthersFST LL Switch Roller Lever type | Panasonic Electronic Components AVL34553 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $1.1610 | Buy Now |
DISTI #
77362418
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 125VDC 0.59N Thru-Hole PC Pins Medical Min Qty: 33 Package Multiple: 1 | Americas - 167 |
|
$1.8200 / $2.1700 | Buy Now |
DISTI #
AVL34553AT
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/30VDC, SPDT, ON-(ON), AVL3 Min Qty: 1 | 167 |
|
$1.4400 / $2.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9310 / $1.1610 | Buy Now |
Part Details for AVL34553
AVL34553 CAD Models
AVL34553 Part Data Attributes
|
AVL34553
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVL34553
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.3mm, Solder Terminal, Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 3.3 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |