There are no models available for this part yet.
Overview of AVL3405 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AVL3405 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC9773
|
Newark | Fst Ll Switch P |Panasonic AVL3405 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.9750 | Buy Now | |
DISTI #
255-AVL3405-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0244 | Buy Now | |
DISTI #
AVL3405
|
Avnet Americas | Switch Snap Action Pin Plunger PC Pins Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVL3405) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6144 / $0.6957 | Buy Now | |
DISTI #
769-AVL3405
|
Mouser Electronics | Basic / Snap Action Switches FST LL Switch P RoHS: Compliant | 0 |
|
$0.7510 / $1.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6290 / $0.9450 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6290 / $0.9450 | Buy Now |