Part Details for AVL3245613 by Panasonic Electronic Components
Overview of AVL3245613 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVL3245613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3006
|
Newark | Fst Ll Switch S |Panasonic AVL3245613 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.1500 | Buy Now |
DISTI #
AVL3245613-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3110 | Buy Now |
DISTI #
AVL3245613
|
Avnet Americas | Switch Snap Action Simulated Roller Lever Solder Through Hole 0.1A 250VAC 125VDC 1.47N (Alt: AVL3245613) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7847 / $0.8551 | Buy Now |
DISTI #
769-AVL3245613
|
Mouser Electronics | Basic / Snap Action Switches SWITCH SNAP FS-T ROLLER GOLD SLD RoHS: Compliant | 0 |
|
$1.3400 / $1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.7870 | Buy Now |
Part Details for AVL3245613
AVL3245613 CAD Models
AVL3245613 Part Data Attributes
|
AVL3245613
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVL3245613
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.54 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for AVL3245613
This table gives cross-reference parts and alternative options found for AVL3245613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVL3245613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABS1414518 | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | AVL3245613 vs ABS1414518 |
AVM3345613 | Panasonic Electronic Components | $1.3014 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | AVL3245613 vs AVM3345613 |
ABS4514518 | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | AVL3245613 vs ABS4514518 |
ABS5614518 | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount | AVL3245613 vs ABS5614518 |
ABS1514518 | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight | AVL3245613 vs ABS1514518 |
ABS1114518 | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount | AVL3245613 vs ABS1114518 |
ABS4614518 | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount | AVL3245613 vs ABS4614518 |