Part Details for AVL3215613-A by Panasonic Electronic Components
Overview of AVL3215613-A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AVL3215613-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9760
|
Newark | Avt3/Avl3 (Fs-T |Panasonic AVL3215613-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.6200 | Buy Now |
DISTI #
AVL3215613-A-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4670 | Buy Now |
DISTI #
AVL3215613-A
|
Avnet Americas | Switch Snap Action Short Hinge Lever Solder Through Hole 0.1A 250VAC 125VDC 1.47N (Alt: AVL3215613-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0624 / $1.2029 | Buy Now |
DISTI #
667-AVL3215613-A
|
Mouser Electronics | Basic / Snap Action Switches AVT3/AVL3 (FS-T | 0 |
|
$1.2000 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $1.4100 | Buy Now |