There are no models available for this part yet.
Overview of AVL3205619 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AVL3205619 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVL3205619-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2837 | Buy Now | |
DISTI #
769-AVL3205619
|
Mouser Electronics | Basic / Snap Action Switches SWITCH SNAP FS-T PLUNGER GOLD SLD RoHS: Compliant | 0 |
|
$1.2000 / $1.2800 | Order Now | |
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 1.47N Screw Mount Solder Medical RoHS: Compliant | 0 |
|
$1.0800 / $4.3200 | Buy Now | ||
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 1.47N Screw Mount Solder Medical RoHS: Compliant | 0 |
|
$1.0800 / $4.3200 | Buy Now |