Part Details for AVD85-48S12-6L by Artesyn Embedded Technologies
Overview of AVD85-48S12-6L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVD85-48S12-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5806
|
Newark | 85W, 36 - 75Vin, Single, 12V@7A, 92% Eff, Sixteeth Brick, Negative Logic/Pin Length:3.8Mm |Artesyn Embedded Technologies AVD85-48S12-6L RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9900 / $48.6400 | Buy Now |
DISTI #
000000000005108327
|
Sager | Isolated DC/DC Converters - Through Hole 85W 12V@7A 16 Brick NEG/PIN LEN 3.8mm Min Qty: 1 | 0 |
|
$37.1400 / $41.0100 | Buy Now |
Part Details for AVD85-48S12-6L
AVD85-48S12-6L CAD Models
AVD85-48S12-6L Part Data Attributes
|
AVD85-48S12-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVD85-48S12-6L
Artesyn Embedded Technologies
DC/DC CONVERTER 12V 85W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for AVD85-48S12-6L
This table gives cross-reference parts and alternative options found for AVD85-48S12-6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVD85-48S12-6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E48SR15004NRFA | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | AVD85-48S12-6L vs E48SR15004NRFA |
E48SR12005NNFA | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | AVD85-48S12-6L vs E48SR12005NNFA |
E48SR12006NRFA | DC-DC Regulated Power Supply Module, 1 Output, 72.72W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | AVD85-48S12-6L vs E48SR12006NRFA |
AVD85-48S12-6L | DC-DC Regulated Power Supply Module, 84W, | Vertiv Inc | AVD85-48S12-6L vs AVD85-48S12-6L |
E48SR3R320NRFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | AVD85-48S12-6L vs E48SR3R320NRFA |
E48SC12005NNFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | AVD85-48S12-6L vs E48SC12005NNFA |
E48SR2R520NRFA | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | AVD85-48S12-6L vs E48SR2R520NRFA |
E48SR12007NRFA | DC-DC Regulated Power Supply Module, 1 Output, 84W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | AVD85-48S12-6L vs E48SR12007NRFA |
E48SC12005NRFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | AVD85-48S12-6L vs E48SC12005NRFA |
E48SR1R525NRFA | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | AVD85-48S12-6L vs E48SR1R525NRFA |