-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-AVA-24A+CT-ND
|
DigiKey | IC RF AMP RADAR 5GHZ-20GHZ 8QFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1220 In Stock |
|
$24.6121 / $31.0800 | Buy Now |
DISTI #
139-AVA-24A
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MOUNT / RoHS RoHS: Compliant | 2672 |
|
$26.8000 / $30.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVA-24A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AVA-24A+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.12SQ,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 147 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.57 |