Part Details for AV63451264 by Panasonic Electronic Components
Overview of AV63451264 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV63451264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0512
|
Newark | Cs Switch Simul |Panasonic AV63451264 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $3.8800 | Buy Now |
DISTI #
AV63451264-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.1A 30V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2339 | Buy Now |
DISTI #
AV63451264
|
Avnet Americas | Switch Snap Action SPST-NO Simulated Roller Lever Screw 0.1A 30VDC 1.5N Carton (Alt: AV63451264) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3536 / $3.7972 | Buy Now |
DISTI #
769-AV63451264
|
Mouser Electronics | Basic / Snap Action Switches CS Switch Simul | 0 |
|
$3.7100 / $5.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $5.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4000 / $5.1600 | Buy Now |
Part Details for AV63451264
AV63451264 CAD Models
AV63451264 Part Data Attributes
|
AV63451264
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV63451264
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 2.1mm, Connector Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.1 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 29.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for AV63451264
This table gives cross-reference parts and alternative options found for AV63451264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV63451264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV634512643 | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 2.1mm, Connector Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AV63451264 vs AV634512643 |