Part Details for AV3844613-A by Panasonic Electronic Components
Overview of AV3844613-A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AV3844613-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0494
|
Newark | Av3/Avm3 (Fs) S |Panasonic AV3844613-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 / $1.3700 | Buy Now |
DISTI #
255-AV3844613-A-ND
|
DigiKey | SWITCH SNAP ACTION Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5908 | Buy Now |
DISTI #
AV3844613-A
|
Avnet Americas | Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 125VDC 0.98N (Alt: AV3844613-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8960 / $1.0145 | Buy Now |
DISTI #
769-AV3844613-A
|
Mouser Electronics | Basic / Snap Action Switches AV3/AVM3 (FS) S | 0 |
|
$1.1200 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9170 / $1.1900 | Buy Now |