Part Details for AV3444613AT by Panasonic Electronic Components
Overview of AV3444613AT by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV3444613AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV3444613
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 250V 30V 0.34N Through Hole (Alt: AV3444613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6916 / $0.7536 | Buy Now |
DISTI #
AV3444613AT
|
Avnet Abacus | (Alt: AV3444613AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |