There are no models available for this part yet.
Overview of AV344461 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AV344461 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC0273
|
Newark | Fs Switch Simul |Panasonic AV344461 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0200 | Buy Now | |
DISTI #
255-AV344461-ND
|
DigiKey | SWITCH ROLLER LVR SPDT 0.1A 125V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1554 | Buy Now | |
DISTI #
AV344461
|
Avnet Americas | Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 0.1A 250VAC 125VDC 0.98N (Alt: AV344461) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6656 / $0.7536 | Buy Now | |
DISTI #
769-AV344461
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Simul | 95 |
|
$0.8670 / $1.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6940 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6730 / $0.8390 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6730 / $0.8390 | Buy Now |