Part Details for AV343461 by Panasonic Electronic Components
Overview of AV343461 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV343461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0265
|
Newark | Fs Switch Long |Panasonic AV343461 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0200 | Buy Now |
DISTI #
255-AV343461-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1817 | Buy Now |
DISTI #
AV343461
|
Avnet Americas | Switch Snap Action SPDT Long Hinge Lever PC Pins Through Hole 0.1A 250VAC 125VDC 0.98N (Alt: AV343461) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6656 / $0.7536 | Buy Now |
DISTI #
769-AV343461
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Long RoHS: Compliant | 0 |
|
$0.8280 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6810 / $0.8840 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6810 / $0.8840 | Buy Now |