Part Details for AV34023 by Panasonic Electronic Components
Overview of AV34023 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV34023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0234
|
Newark | Fs Switch Pin T |Panasonic AV34023 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.8330 | Buy Now |
DISTI #
255-AV34023-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0145 | Buy Now |
DISTI #
AV34023
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger PC Pins Through Hole 3A 250VAC 125VDC 0.49N (Alt: AV34023) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5453 / $0.5942 | Buy Now |
DISTI #
769-AV34023
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Pin t | 0 |
|
$0.6670 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5290 / $0.7880 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5290 / $0.7880 | Buy Now |
Part Details for AV34023
AV34023 CAD Models
AV34023 Part Data Attributes
|
AV34023
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV34023
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AV34023
This table gives cross-reference parts and alternative options found for AV34023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV34023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV38023 | Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AV34023 vs AV38023 |