Part Details for AV3322 by Panasonic Electronic Components
Overview of AV3322 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV3322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0216
|
Newark | Fs Switch Hinge |Panasonic AV3322 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.9140 | Buy Now |
DISTI #
255-AV3322-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1135 | Buy Now |
DISTI #
AV3322
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Solder Through Hole 3A 250VAC 125VDC 0.49N (Alt: AV3322) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5985 / $0.6522 | Buy Now |
DISTI #
769-AV3322
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Hinge | 0 |
|
$0.7900 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $0.8650 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5800 / $0.8650 | Buy Now |