Part Details for AV32429 by Panasonic Electronic Components
Overview of AV32429 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV32429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV32429-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2726 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 250VAC 125VDC 0.16N Screw Mount RoHS: Compliant | 0 |
|
$0.9470 / $3.7890 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 250VAC 125VDC 0.16N Screw Mount RoHS: Compliant | 0 |
|
$0.9470 / $3.7890 | Buy Now |
Part Details for AV32429
AV32429 CAD Models
AV32429 Part Data Attributes
|
AV32429
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AV32429
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |