There are no models available for this part yet.
Overview of AV32023 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AV32023 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC0159
|
Newark | Fs Switch Pin T |Panasonic AV32023 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.8330 | Buy Now | |
DISTI #
255-AV32023-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
199 In Stock |
|
$0.5779 / $1.1600 | Buy Now | |
DISTI #
AV32023
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Solder Through Hole 3A 250VAC 125VDC 0.49N (Alt: AV32023) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5248 / $0.5942 | Buy Now | |
DISTI #
769-AV32023-A
|
Mouser Electronics | Basic / Snap Action Switches AV3 standard version RoHS: Compliant | 0 |
|
$0.5790 / $1.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5470 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5370 / $0.8070 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5370 / $0.8070 | Buy Now |
CAD Models for AV32023 by Panasonic Electronic Components
Part Data Attributes for AV32023 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Panasonic
|
Actuator Travel
|
1 mm
|
Actuator Type
|
PIN PLUNGER
|
Body Breadth
|
6.4 mm
|
Body Height
|
11.1 mm
|
Body Length or Diameter
|
19.8 mm
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
50000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.49 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Pre-Travel-Max
|
0.6 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SOLDER
|