Part Details for AV191003C900K by APEM Inc
Overview of AV191003C900K by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV191003C900K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C6922
|
Newark | Pushbutton Switch, straight, spst, off-(On),screw Terminal Rohs Compliant: Yes |Apem AV191003C900K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2000 / $105.0900 | Buy Now |
DISTI #
AV191003C900K-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3960 | Buy Now |
DISTI #
642-AV191003C900K
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM 2A 48VDC RoHS: Compliant | 0 |
|
$50.2100 / $51.3200 | Order Now |
DISTI #
70313924
|
RS | Switch, P/B, Vandal Resistant, Sealed, SPST-NO, Round, OFF-MOM,2A,48VDC,19mm, Screw | APEM Components AV191003C900K RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$47.8600 / $53.1800 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. Round Curved Button 2A 48VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
4 In Stock |
|
$53.8700 / $70.2700 | Buy Now |
DISTI #
51534604
|
Verical | Switch Push Button N.O. SPST Curved Round Button 2A 48VDC Momentary Contact Panel Mount Screw Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 3 |
|
$70.0310 / $91.3510 | Buy Now |
DISTI #
C1S118300298880
|
Chip1Stop | Push Button Switch | 8 |
|
$56.1000 / $57.4000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. Round Curved Button 2A 48VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
4 In Stock |
|
$53.8700 / $70.2700 | Buy Now |
Part Details for AV191003C900K
AV191003C900K CAD Models
AV191003C900K Part Data Attributes
|
AV191003C900K
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV191003C900K
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Finish | NICKEL | |
Actuator Length | 0.142 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Additional Feature | INTERNAL & FRONT PANEL SEAL | |
Body Height | 24.003 mm | |
Body Length or Diameter | 18.9992 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.531 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.197 inch | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for AV191003C900K
This table gives cross-reference parts and alternative options found for AV191003C900K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV191003C900K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV1F240BBG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV191003C900K vs PV1F240BBG |
PV1F640GG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | AV191003C900K vs PV1F640GG |
PV6F240SSG-241 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV191003C900K vs PV6F240SSG-241 |
AV031003C900E | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV191003C900K vs AV031003C900E |
PV1H240SS | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV191003C900K vs PV1H240SS |
PV6F240NN-331 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV191003C900K vs PV6F240NN-331 |
AV021003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV191003C900K vs AV021003C940T |
AV021003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV191003C900K vs AV021003C940R |
PV2F240NNM01 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV191003C900K vs PV2F240NNM01 |
AV9D1003C940N | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded | APEM Inc | AV191003C900K vs AV9D1003C940N |