AV191003C900K vs PV2F240NNM01 feature comparison

AV191003C900K APEM Inc

Buy Now Datasheet

PV2F240NNM01 E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC E-SWITCH INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer Apem E-Switch
Actuator Finish NICKEL
Actuator Length 0.142 inch 0.059 inch
Actuator Material BRASS BRASS
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature INTERNAL & FRONT PANEL SEAL
Body Height 24.003 mm
Body Length or Diameter 18.9992 mm
Bushing Diameter 0.748 inch 0.622 inch
Bushing Length 0.531 inch
Center Contact Material BRASS BRASS
Center Contact Plating SILVER SILVER
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@48VDC 2A@48VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.01 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 48 V 48 V
Dielectric Withstand Volts 4000VAC V 2000VAC V
Electrical Life 100000 Cycle(s) 200000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH VANDAL-RESISTANT SWITCH
Terminal Length 0.197 inch 0.197 inch
Terminal Material BRASS
Termination Type SCREW SOLDER
Base Number Matches 1 1
Actuator Travel 1.4986 mm
Bushing Type M16X1

Compare AV191003C900K with alternatives

Compare PV2F240NNM01 with alternatives