Part Details for AV11753F by Panasonic Electronic Components
Overview of AV11753F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AV11753F
AV11753F CAD Models
AV11753F Part Data Attributes
|
AV11753F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV11753F
Panasonic Electronic Components
Snap Acting/Limit Switch, 3PST, Vertical, Quick Connect Terminal, Pushbutton Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Length | 0.551 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL, CSA, VDE, SEMKO APPROVED | |
Body Breadth | 18.0086 mm | |
Body Height | 50.0126 mm | |
Body Length or Diameter | 51.0032 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating M Load | 3A@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.7856 N | |
Operating Position | 0.37 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | 3PST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |