-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 1 Driver, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3350
|
Newark | Gate Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon AUIRS21814STR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$2.0600 / $3.6300 | Buy Now |
DISTI #
448-AUIRS21814STR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SOIC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.8221 / $1.8933 | Buy Now |
DISTI #
AUIRS21814STR
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: AUIRS21814STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.9027 / $2.3255 | Buy Now |
DISTI #
942-AUIRS21814STR
|
Mouser Electronics | Gate Drivers High Low Side DRVR 600V 160ns 1.9A RoHS: Compliant | 3301 |
|
$1.7600 / $3.4900 | Buy Now |
|
Future Electronics | AUIRS2181 Series 20 V 2.5 A Surface Mount High and Low Side Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
DISTI #
AUIRS21814STR
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: AUIRS21814STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.9027 / $2.3255 | Buy Now |
|
Chip1Cloud | IC DRIVER HIGH/LOW SIDE 14SOIC / Driver 600V 2.3A 2-OUT High and Low Side Non-Inv Automotive 14-Pin SOIC N T/R | 45 |
|
RFQ | |
DISTI #
SP001511734
|
EBV Elektronik | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N T/R (Alt: SP001511734) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3703520RL
|
element14 Asia-Pacific | GATE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2500 |
|
$2.0963 / $2.7333 | Buy Now |
DISTI #
3703520
|
element14 Asia-Pacific | GATE DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2500 |
|
$2.0963 / $3.6963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRS21814STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS21814STR
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 1 Driver, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.27 µs | |
Width | 3.9 mm |