Part Details for AUIRFR5305TR by Infineon Technologies AG
Overview of AUIRFR5305TR by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFR5305TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6798
|
Newark | Mosfet, N-Ch, 55V, 31A, To-252 Rohs Compliant: Yes |Infineon AUIRFR5305TR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
68AH8868
|
Newark | Mosfet, N-Ch, 55V, 31A, To-252 Rohs Compliant: Yes |Infineon AUIRFR5305TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
448-AUIRFR5305CT-ND
|
DigiKey | MOSFET P-CH 55V 31A DPAK Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1683 In Stock |
|
$1.3639 / $2.8700 | Buy Now |
DISTI #
71241581
|
Verical | Trans MOSFET P-CH Si 55V 31A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2336 | Americas - 2000 |
|
$1.5625 / $4.0125 | Buy Now |
|
Rochester Electronics | MOSFET_)40V,60V) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.2000 / $1.4100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 1834 |
|
$1.6734 / $1.7567 | Buy Now |
DISTI #
C1S327401042245
|
Chip1Stop | Trans MOSFET P-CH Si 55V 31A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2000 |
|
$1.2500 / $3.2100 | Buy Now |
DISTI #
3407314
|
element14 Asia-Pacific | MOSFET, N-CH, 55V, 31A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 12018 |
|
$1.2363 | Buy Now |
DISTI #
3407314RL
|
element14 Asia-Pacific | MOSFET, N-CH, 55V, 31A, TO-252 RoHS: Compliant Min Qty: 1 Container: Reel | 12018 |
|
$1.2363 | Buy Now |
DISTI #
4293641
|
element14 Asia-Pacific | MOSFET, N-CH, 55V, 31A, TO-252 RoHS: Compliant Min Qty: 2000 Container: Reel | 10000 |
|
$2.0654 / $2.5021 | Buy Now |
Part Details for AUIRFR5305TR
AUIRFR5305TR CAD Models
AUIRFR5305TR Part Data Attributes:
|
AUIRFR5305TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFR5305TR
Infineon Technologies AG
Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRFR5305TR
This table gives cross-reference parts and alternative options found for AUIRFR5305TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR5305TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR5305TRPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR5305TR vs IRFR5305TRPBF |
IRFR5305TRRPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR5305TR vs IRFR5305TRRPBF |
IRFR5305TRPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR5305TR vs IRFR5305TRPBF |
IRFR5305TR | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | AUIRFR5305TR vs IRFR5305TR |
IRFR5305 | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | AUIRFR5305TR vs IRFR5305 |
IRFR5305TRRPBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR5305TR vs IRFR5305TRRPBF |
AUIRFR5305 | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Infineon Technologies AG | AUIRFR5305TR vs AUIRFR5305 |
AUIRFR5305TRL | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Infineon Technologies AG | AUIRFR5305TR vs AUIRFR5305TRL |
IRFR5305PBF | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR5305TR vs IRFR5305PBF |
IRFR5305HR | Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3/2 | Infineon Technologies AG | AUIRFR5305TR vs IRFR5305HR |