There are no models available for this part yet.
Overview of AUIRF3315S by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AUIRF3315S by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2900 |
|
RFQ | ||||
Quest Components | 2320 |
|
$0.6972 / $2.3240 | Buy Now | |||
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 21A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Not Compliant |
|
|
RFQ |
CAD Models for AUIRF3315S by International Rectifier
Part Data Attributes for AUIRF3315S by International Rectifier
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
21 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
94 W
|
Surface Mount
|
YES
|
Alternate Parts for AUIRF3315S
This table gives cross-reference parts and alternative options found for AUIRF3315S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF3315S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3315STRR | Power Field-Effect Transistor, 21A I(D), 150V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | AUIRF3315S vs IRF3315STRR |
IRF3315SPBF | Power Field-Effect Transistor, 21A I(D), 150V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | International Rectifier | AUIRF3315S vs IRF3315SPBF |
IRF3315S | Power Field-Effect Transistor, 21A I(D), 150V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | Infineon Technologies AG | AUIRF3315S vs IRF3315S |
AUIRF3315S | Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | Infineon Technologies AG | AUIRF3315S vs AUIRF3315S |
AUIRF3315STRL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRF3315S vs AUIRF3315STRL |
AUIRF3315STRR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRF3315S vs AUIRF3315STRR |
IRF3315SPBF | Power Field-Effect Transistor, 21A I(D), 150V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | Infineon Technologies AG | AUIRF3315S vs IRF3315SPBF |
AUIRF3315STRR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Infineon Technologies AG | AUIRF3315S vs AUIRF3315STRR |
IRF3315S | Power Field-Effect Transistor, 21A I(D), 150V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | AUIRF3315S vs IRF3315S |
AUIRF3315STRL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Infineon Technologies AG | AUIRF3315S vs AUIRF3315STRL |
Related Parts for AUIRF3315S
-
IRF3315SPBFPower Field-Effect Transistors
-
MC912DG128AMPVEMicrocontrollers
-
AUIR3315SPeripheral Drivers
-
SIP12108ADMP-T1GE4Switching Regulator or Controllers
-
AUIRLL2705TRSmall Signal Field-Effect Transistors
-
AU01VRectifier Diodes
-
ISO7742DWOther Analog ICs
-
RT2902YDTOperational Amplifiers
-
ELXZ100ELL222MK20SFixed Capacitors