AUIRF3315S vs IRF3315SPBF feature comparison

AUIRF3315S International Rectifier

Buy Now Datasheet

IRF3315SPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 21 A 21 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 94 W 94 W
Surface Mount YES YES
Base Number Matches 3 1
Pbfree Code Yes
Package Description LEAD FREE, D2PAK-3
Pin Count 3
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 350 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 150 V
Drain-source On Resistance-Max 0.082 Ω
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 94 W
Pulsed Drain Current-Max (IDM) 84 A
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare AUIRF3315S with alternatives

Compare IRF3315SPBF with alternatives