-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9418
|
Newark | Mosfet Driver, Aec-Q100, H-Bridge, Soic8, Driver Configuration:Half Bridge, Peak Output Current:1A, Supply Voltage Min:10V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:40Ns, Output Delay:20Ns, Rohs Compliant: Yes |Infineon AUIR2085STR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1789 |
|
$2.3400 / $4.4300 | Buy Now |
DISTI #
AUIR2085SCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4309 In Stock |
|
$2.1700 / $3.9900 | Buy Now |
DISTI #
AUIR2085STR
|
Avnet Americas | MOSFET DRVR 100V 1A 2-OUT Hi/Lo Side Half Brdg 8-Pin SOIC T/R - Tape and Reel (Alt: AUIR2085STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
RFQ | |
DISTI #
942-AUIR2085STR
|
Mouser Electronics | Gate Drivers 100V AUTO GRADE HI SPEED 500kHz RoHS: Compliant | 8255 |
|
$2.0800 / $4.2600 | Buy Now |
DISTI #
E02:0323_00821537
|
Arrow Electronics | Driver 100V 1A 2-OUT High and Low Side Half Brdg Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2330 | Europe - 2500 |
|
$2.0395 | Buy Now |
|
Future Electronics | AUIR2085 Series 15 V 1A High Speed Self Oscillating Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.1500 | Buy Now |
DISTI #
83642443
|
Verical | Driver 100V 1A 2-OUT High and Low Side Half Brdg Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2330 | Americas - 2500 |
|
$2.0921 | Buy Now |
DISTI #
30612024
|
Verical | Driver 100V 1A 2-OUT High and Low Side Half Brdg Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 2274 |
|
$2.4500 / $4.7875 | Buy Now |
|
Rochester Electronics | AUIR2085 - HIGH SPEED, 100V, SELF OSCILLATING 50% DUTY CYCLE, HALF-BRIDGE DRIVER RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$1.8800 / $2.2100 | Buy Now |
|
ComSIT USA | Half Bridge Based Peripheral Driver, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIR2085STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIR2085STR
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AUIR2085STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR2085STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2085STR | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, 1A, PDSO8, MS-012AA, SOIC-8 | AUIR2085STR vs IR2085STR |
AUIR2085S | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AUIR2085STR vs AUIR2085S |