There are no models available for this part yet.
Overview of AUIR2085S by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for AUIR2085S by International Rectifier
Part Data Attributes for AUIR2085S by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; UNDER VOLTAGE
|
Driver Number of Bits
|
2
|
Interface IC Type
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Current Flow Direction
|
SOURCE AND SINK
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max
|
15 V
|
Supply Voltage-Min
|
10 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.03 µs
|
Turn-on Time
|
0.06 µs
|
Width
|
3.9 mm
|
Alternate Parts for AUIR2085S
This table gives cross-reference parts and alternative options found for AUIR2085S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR2085S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR2085STR | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | AUIR2085S vs AUIR2085STR |
AUIR2085STR | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | AUIR2085S vs AUIR2085STR |
IR2085STRPBF | Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | AUIR2085S vs IR2085STRPBF |
IR2085SPBF | Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | AUIR2085S vs IR2085SPBF |
IR2085STRPBF | Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | AUIR2085S vs IR2085STRPBF |
AUIR2085S | Half Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | AUIR2085S vs AUIR2085S |