Datasheets
AUIPS72211RTRR by: International Rectifier

Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4

Part Details for AUIPS72211RTRR by International Rectifier

Overview of AUIPS72211RTRR by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AUIPS72211RTRR

AUIPS72211RTRR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AUIPS72211RTRR Part Data Attributes

AUIPS72211RTRR International Rectifier
Buy Now Datasheet
Compare Parts:
AUIPS72211RTRR International Rectifier Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description TO-252, SMSIP5H,.37,50TB
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G4
JESD-609 Code e3
Length 6.54 mm
Number of Functions 1
Number of Terminals 4
Output Current Flow Direction SINK
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP5H,.37,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 2.39 mm
Supply Voltage-Max 60 V
Supply Voltage-Min 6 V
Supply Voltage-Nom 28 V
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 1.14 mm
Terminal Position SINGLE
Width 6.095 mm

Alternate Parts for AUIPS72211RTRR

This table gives cross-reference parts and alternative options found for AUIPS72211RTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS72211RTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AUIPS72211RTRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4 International Rectifier AUIPS72211RTRR vs AUIPS72211RTRL
AUIPS72211RTR Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4 International Rectifier AUIPS72211RTRR vs AUIPS72211RTR
AUIPS72211RTRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, DPAK-5/4 Infineon Technologies AG AUIPS72211RTRR vs AUIPS72211RTRL
Part Number Description Manufacturer Compare
AUIPS72211RTRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, DPAK-5/4 Infineon Technologies AG AUIPS72211RTRR vs AUIPS72211RTRL
AUIPS72211RTR Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4 International Rectifier AUIPS72211RTRR vs AUIPS72211RTR
AUIPS72211RTRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4 International Rectifier AUIPS72211RTRR vs AUIPS72211RTRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIPS72211RTRR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIPS72211RTRR by International Rectifier

Select Manufacturer
Which Manufacturer of AUIPS72211RTRR would you like to use for your alert(s)?
  • Please alert me when AUIPS72211RTRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIPS72211RTRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIPS72211RTRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIPS72211RTRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIPS72211RTRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIPS72211RTRR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: