Part Details for AUIPS7081STRL by Hongxing Electrical Ltd
Overview of AUIPS7081STRL by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIPS7081STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 5A Automotive 5-Pin(4+Tab) D2PAK T/R | 18901 |
|
RFQ |