AUIPS7081
Description: Buffer/Inverter Based Peripheral Driver, 1 Driver,

Overview of AUIPS7081 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for AUIPS7081 by International Rectifier

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   46
RFQ
Quest Components BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER 36
  • 1 $3.6000
  • 10 $2.2500
  • 34 $1.9800
$1.9800 / $3.6000 Buy Now

CAD Models for AUIPS7081 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AUIPS7081 by International Rectifier

AUIPS7081
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
TO-220, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSFM-T5
Number of Functions
1
Number of Terminals
5
Output Current Flow Direction
SINK
Output Current-Max
2.3 A
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Supply Voltage-Max
35 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
14 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Turn-off Time
50 µs
Turn-on Time
45 µs
Want to compare parts?
  1. AUIPS7081
    International Rectifier
    Buffer/Inverter Based Peripheral Driver, 1 Driver,
    VS

Related Parts for AUIPS7081

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIPS7081 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIPS7081 by International Rectifier

Select Manufacturer
Which Manufacturer of AUIPS7081 would you like to use for your alert(s)?
  • Please alert me when AUIPS7081 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIPS7081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIPS7081 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIPS7081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIPS7081.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIPS7081 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: