Datasheets
AUIPS2031R by:

Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3

Part Details for AUIPS2031R by International Rectifier

Overview of AUIPS2031R by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for AUIPS2031R

AUIPS2031R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AUIPS2031R Part Data Attributes

AUIPS2031R International Rectifier
Buy Now Datasheet
Compare Parts:
AUIPS2031R International Rectifier Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252AA
Package Description ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Length 6.54 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 2
Output Current Flow Direction SINK
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 2.39 mm
Supply Voltage-Max 50 V
Supply Voltage-Min 6 V
Supply Voltage-Nom 28 V
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Pitch 2.29 mm
Terminal Position SINGLE
Turn-off Time 12 µs
Turn-on Time 5 µs
Width 6.095 mm

Alternate Parts for AUIPS2031R

This table gives cross-reference parts and alternative options found for AUIPS2031R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS2031R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AUIPS2031RTRR Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 International Rectifier AUIPS2031R vs AUIPS2031RTRR
AUIPS2031RTRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 International Rectifier AUIPS2031R vs AUIPS2031RTRL
AUIPS2031RTRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 Infineon Technologies AG AUIPS2031R vs AUIPS2031RTRL
Part Number Description Manufacturer Compare
AUIPS2031RTR Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 International Rectifier AUIPS2031R vs AUIPS2031RTR
AUIPS2031RTRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 Infineon Technologies AG AUIPS2031R vs AUIPS2031RTRL
AUIPS2031RTRL Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 International Rectifier AUIPS2031R vs AUIPS2031RTRL

AUIPS2031R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIPS2031R by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIPS2031R by International Rectifier

Select Manufacturer
Which Manufacturer of AUIPS2031R would you like to use for your alert(s)?
  • Please alert me when AUIPS2031R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIPS2031R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIPS2031R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIPS2031R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIPS2031R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIPS2031R by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: