Part Details for AUIPS1041RTRL by International Rectifier
Overview of AUIPS1041RTRL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIPS1041RTRL
AUIPS1041RTRL CAD Models
AUIPS1041RTRL Part Data Attributes:
|
AUIPS1041RTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS1041RTRL
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO3, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.39 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 150 µs | |
Turn-on Time | 15 µs | |
Width | 6.095 mm |
Alternate Parts for AUIPS1041RTRL
This table gives cross-reference parts and alternative options found for AUIPS1041RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS1041RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS1041RTRLPBF | Buffer/Inverter Based Peripheral Driver, 4.5A, PDSO4, LEAD FREE, PLASTIC, SOT-223, 3 PIN | International Rectifier | AUIPS1041RTRL vs IPS1041RTRLPBF |
AUIPS1041RTRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO3, ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | Infineon Technologies AG | AUIPS1041RTRL vs AUIPS1041RTRL |