Part Details for AU055D473JA72A by Kyocera AVX Components
Overview of AU055D473JA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU055D473JA72A
AU055D473JA72A CAD Models
AU055D473JA72A Part Data Attributes
|
AU055D473JA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU055D473JA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AU055D473JA72A
This table gives cross-reference parts and alternative options found for AU055D473JA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU055D473JA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055D473JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU055D473JA72A vs LD055D473JAB7A |
LD055D473JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AU055D473JA72A vs LD055D473JAB9A |
CMC-050/473JX50805TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | AU055D473JA72A vs CMC-050/473JX50805TF |
AU055D473JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | AU055D473JA72A vs AU055D473JAG2A |
CMC-050/473JX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | AU055D473JA72A vs CMC-050/473JX50805WF |
CMC-050/473JX50805T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | AU055D473JA72A vs CMC-050/473JX50805T13F |
CMC-050/473JX50805W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Tecate Group | AU055D473JA72A vs CMC-050/473JX50805W |
AU055D473JAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | AU055D473JA72A vs AU055D473JAG4A |
CMC-050/473JX50805T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Tecate Group | AU055D473JA72A vs CMC-050/473JX50805T |
CMC-050/473JX50805T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Tecate Group | AU055D473JA72A vs CMC-050/473JX50805T13 |