There are no models available for this part yet.
Overview of CMC-050/473JX50805T13F by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
CAD Models for CMC-050/473JX50805T13F by Tecate Group
Part Data Attributes for CMC-050/473JX50805T13F by Tecate Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Manufacturer Series
|
CMC
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
CMC
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CMC-050/473JX50805T13F
This table gives cross-reference parts and alternative options found for CMC-050/473JX50805T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/473JX50805T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055D473JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CMC-050/473JX50805T13F vs LD055D473JAB7A |
LD055D473JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CMC-050/473JX50805T13F vs LD055D473JAB9A |
CMC-050/473JX50805TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | CMC-050/473JX50805T13F vs CMC-050/473JX50805TF |
AU055D473JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | CMC-050/473JX50805T13F vs AU055D473JAG2A |
CMC-050/473JX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | CMC-050/473JX50805T13F vs CMC-050/473JX50805WF |
CMC-050/473JX50805W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Tecate Group | CMC-050/473JX50805T13F vs CMC-050/473JX50805W |
AU055D473JAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | CMC-050/473JX50805T13F vs AU055D473JAG4A |
CMC-050/473JX50805T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Tecate Group | CMC-050/473JX50805T13F vs CMC-050/473JX50805T |
CMC-050/473JX50805T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0805, | Tecate Group | CMC-050/473JX50805T13F vs CMC-050/473JX50805T13 |