-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6236
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Qfn-44, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Qfn, No. Of I/O S:34I/O S, Rohs Compliant: Yes |Microchip ATXMEGA32A4U-MH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6277 |
|
$3.1400 / $3.7900 | Buy Now |
DISTI #
68T3948
|
Newark | Microcontroller Mcu, 8 Bit, Avr Xmega, 32Mhz, Qfn-44, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Device Core:Avr, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Qualification:- Rohs Compliant: Yes |Microchip ATXMEGA32A4U-MH Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
ATXMEGA32A4U-MH-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
8291 In Stock |
|
$3.0200 / $3.6400 | Buy Now |
DISTI #
ATXMEGA32A4U-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP - Trays (Alt: ATXMEGA32A4U-MH) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.0200 / $3.6400 | Buy Now |
DISTI #
556-ATXMEGA32A4U-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB RoHS: Compliant | 6398 |
|
$3.0200 / $3.6400 | Buy Now |
DISTI #
VBF:5286_07152696
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2339 | Americas - 140 |
|
$3.2970 / $3.5770 | Buy Now |
DISTI #
ATXMEGA32A4U-MH
|
Microchip Technology Inc | 44QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3600 Alternates Available |
|
$2.6500 / $3.6400 | Buy Now |
|
Future Electronics | XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 360Tray |
|
$3.2100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 32KB Flash - 4KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tray RoHS: Compliant |
340 In Stock 11520 Factory Stock |
|
$2.8900 / $3.8700 | Buy Now |
DISTI #
77301843
|
Verical | MCU 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP Tray Min Qty: 360 Package Multiple: 360 Date Code: 2341 | Americas - 2880 |
|
$3.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA32A4U-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32A4U-MH
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |