Part Details for ATXMEGA16E5-ANR by Microchip Technology Inc
Overview of ATXMEGA16E5-ANR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATXMEGA16E5-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATXMEGA16E5-ANRCT-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
ATXMEGA16E5-ANR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 1.8V/3.3V 32-Pin TQFP T/R - Bulk (Alt: ATXMEGA16E5-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
556-ATXMEGA16E5-ANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU TQFP, 105C, Green 1.6-3.6V T&R RoHS: Compliant | 0 |
|
$3.0700 | Order Now |
DISTI #
ATXMEGA16E5-ANR
|
Microchip Technology Inc | TQFP, 105C, Green 1.6-3.6V T&R, Projected EOL: 2039-08-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6900 / $3.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $7.9900 | Buy Now |
DISTI #
ATXMEGA16E5-ANR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 1.8V/3.3V 32-Pin TQFP T/R - Bulk (Alt: ATXMEGA16E5-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 / $3.6900 | Buy Now |
|
NAC | TQFP, 105C, Green 1.6-3.6V T&R - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.1700 / $3.8200 | Buy Now |
DISTI #
ATXMEGA16E5-ANR
|
EBV Elektronik | MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 1.8V/3.3V 32-Pin TQFP T/R (Alt: ATXMEGA16E5-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9200 / $7.9900 | Buy Now |
Part Details for ATXMEGA16E5-ANR
ATXMEGA16E5-ANR CAD Models
ATXMEGA16E5-ANR Part Data Attributes:
|
ATXMEGA16E5-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16E5-ANR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA16E5-ANR
This table gives cross-reference parts and alternative options found for ATXMEGA16E5-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA16E5-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA16E5-M4UNR | RISC Microcontroller | Microchip Technology Inc | ATXMEGA16E5-ANR vs ATXMEGA16E5-M4UNR |
ATXMEGA16E5-M4UN | RISC Microcontroller | Microchip Technology Inc | ATXMEGA16E5-ANR vs ATXMEGA16E5-M4UN |