Part Details for ATWINC1500-MR210PB1961-T by Microchip Technology Inc
Overview of ATWINC1500-MR210PB1961-T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATWINC1500-MR210PB1961-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATWINC1500-MR210PB1961-T
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2044-10-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0300 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210PB1961-T
|
EBV Elektronik | ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module (Alt: ATWINC1500-MR210PB1961-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATWINC1500-MR210PB1961-T
ATWINC1500-MR210PB1961-T CAD Models
ATWINC1500-MR210PB1961-T Part Data Attributes:
|
ATWINC1500-MR210PB1961-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1500-MR210PB1961-T
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for ATWINC1500-MR210PB1961-T
This table gives cross-reference parts and alternative options found for ATWINC1500-MR210PB1961-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1500-MR210PB1961-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1500-MR210PBXXXX | Microprocessor Circuit | Microchip Technology Inc | ATWINC1500-MR210PB1961-T vs ATWINC1500-MR210PBXXXX |
ATWINC1500-MR210PB1952-T | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC1500-MR210PB1961-T vs ATWINC1500-MR210PB1952-T |