Part Details for ATWINC1500-MR210PB1952-T by Microchip Technology Inc
Overview of ATWINC1500-MR210PB1952-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATWINC1500-MR210PB1952-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0479
|
Newark | Atwinc1500 802.11 B/G/N Module, Pcb Ant., Fw 19.5.2, T&r 28 Module 21.72X14.73Xmm T/R Rohs Compliant: Yes |Microchip ATWINC1500-MR210PB1952-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4200 | Buy Now |
DISTI #
ATWINC1500-MR210PB1952-TCT-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1299 In Stock |
|
$8.9875 / $9.8200 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IoT Wi-Fi Module 72.2Mbps SPI 2.412MHz to 2.472MHz SMD T/R - Tape and Reel (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.4200 / $9.8200 | Buy Now |
DISTI #
579-1500MR210PB1952T
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWINC1500- MR210PB1952-T Module RoHS: Compliant | 493 |
|
$8.9800 / $9.8200 | Buy Now |
DISTI #
ATWINC1500-MR210PB1952-T
|
Microchip Technology Inc | SmartConnect ATWINC1500- MR210PB1952-T Module, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0800 / $9.8200 | Buy Now |
|
Future Electronics | 2.7 V to 3.6 V 20 MHz (1x1) Solution Low Power 802.11 b/g/n IoT Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$8.8900 | Buy Now |
|
Onlinecomponents.com | WiFi 802.11b/g/n Transceiver Module - 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK - 2.4GHz - 72.2Mbps - 4MB Flash, 128kB RAM - 28-SMD Module. |
750 In Stock |
|
$8.5600 / $9.8400 | Buy Now |
|
NAC | ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2, T&R - Package: 28 MODULE 21.72x14.73xmm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.7700 / $10.5700 | Buy Now |
DISTI #
ATWINC1500-MR210PB1952-T
|
EBV Elektronik | IoT Wi-Fi Module 72.2Mbps SPI 2.412MHz to 2.472MHz SMD T/R (Alt: ATWINC1500-MR210PB1952-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | WiFi 802.11b/g/n Transceiver Module - 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK - 2.4GHz - 72.2Mbps - 4MB Flash, 128kB RAM - 28-SMD Module. |
750 In Stock |
|
$8.5600 / $9.8400 | Buy Now |
Part Details for ATWINC1500-MR210PB1952-T
ATWINC1500-MR210PB1952-T CAD Models
ATWINC1500-MR210PB1952-T Part Data Attributes:
|
ATWINC1500-MR210PB1952-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1500-MR210PB1952-T
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | NETWORK CONTROLLER |
Alternate Parts for ATWINC1500-MR210PB1952-T
This table gives cross-reference parts and alternative options found for ATWINC1500-MR210PB1952-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1500-MR210PB1952-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1500-MR210PB1961 | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC1500-MR210PB1952-T vs ATWINC1500-MR210PB1961 |
ATWINC1500-MR210PBXXXX | Microprocessor Circuit | Microchip Technology Inc | ATWINC1500-MR210PB1952-T vs ATWINC1500-MR210PBXXXX |
ATWINC1500-MR210PB1961-T | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC1500-MR210PB1952-T vs ATWINC1500-MR210PB1961-T |