-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0480
|
Newark | Atwinc1500 802.11 B/G/N Module, Pcb Ant., Fw 19.5.4 28 Module 21.72X14.73Xmm Tray Rohs Compliant: Yes |Microchip ATWINC1500-MR210PB1954 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 / $8.8800 | Buy Now |
DISTI #
ATWINC1500-MR210PB1954-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1194 In Stock |
|
$8.9376 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IEEE 802.11 b/g/n Module 72.2Mbps SPI 2412MHz to 2472MHz 2.7V to 3.6V SMD T/R - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.3700 / $9.7900 | Buy Now |
DISTI #
579-1500MR210PB1954
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module RoHS: Compliant | 2754 |
|
$8.9300 / $9.3800 | Buy Now |
DISTI #
ATWINC1500-MR210PB1954
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2044-11-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0300 / $9.7900 | Buy Now |
|
Future Electronics | ATWINC1500 Series 3.6 V 2.4 GHz 72.2 Mbps WiFi 802.11b/g/n Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 1 Container: Tray | 0Tray |
|
$8.2100 / $8.6200 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray |
800 In Stock |
|
$8.4500 / $9.9000 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IEEE 802.11 b/g/n Module 72.2Mbps SPI 2412MHz to 2472MHz 2.7V to 3.6V SMD T/R - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.3700 / $9.7900 | Buy Now |
|
NAC | ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.4 - Package: 28 MODULE 21.72x14.73xmm TRAY RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$8.7200 / $10.5100 | Buy Now |
DISTI #
ATWINC1500-MR210PB1954
|
Avnet Silica | IEEE 802.11 b/g/n Module 72.2Mbps SPI 2412MHz to 2472MHz 2.7V to 3.6V SMD T/R (Alt: ATWINC1500-MR210PB1954) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC1500-MR210PB1954
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1500-MR210PB1954
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for ATWINC1500-MR210PB1954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1500-MR210PB1954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1500-MR210PBXXXX | Microprocessor Circuit | Microchip Technology Inc | ATWINC1500-MR210PB1954 vs ATWINC1500-MR210PBXXXX |
ATWINC1500-MR210PB1952-T | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC1500-MR210PB1954 vs ATWINC1500-MR210PB1952-T |