-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMARTCONNECT ATWINC1500B-MU-T MO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9403
|
Newark | Smartconnect Iot Mod, 2.472Ghz, 18.5Dbm, Rf Modulation:16-Qam, 64-Qam, Bpsk, Cck, Dbpsk, Dqpsk, Ofdm, Qpsk, Data Rate Max:72.2Mbps, Frequency Max:2.472Ghz, Sensitivity Dbm:18.5Dbm, Supply Voltage Min:3V, Supply Voltage Max:4.2V, Rohs Compliant: Yes |Microchip ATWINC1500-MR210PB1952 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$9.3000 / $10.1800 | Buy Now |
DISTI #
ATWINC1500-MR210PB1952-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
597 In Stock |
|
$8.9376 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IEEE 802.11b/g/n IoT Module 72.2Mbps SPI/I2C/UART/GPIO 2412MHz to 2472MHz 3.3V SMD - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.3700 / $9.7900 | Buy Now |
DISTI #
556-1500MR210PB1952
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module RoHS: Compliant | 202 |
|
$8.9400 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210PB1952
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2044-03-12 RoHS: Compliant pbFree: Yes |
340 Alternates Available |
|
$7.0300 / $9.7900 | Buy Now |
|
Future Electronics | SmartConnect ATWINC1500B-MU-T Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 51Tray |
|
$8.8400 / $9.2800 | Buy Now |
|
Onlinecomponents.com | SMARTCONNECT IOT MODULE - 2.472GHZ - 18.5DBM | 144 Factory Stock |
|
$8.5200 / $10.8500 | Buy Now |
|
Bristol Electronics | 281 |
|
RFQ | ||
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IEEE 802.11b/g/n IoT Module 72.2Mbps SPI/I2C/UART/GPIO 2412MHz to 2472MHz 3.3V SMD - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.3700 / $9.7900 | Buy Now |
|
Ameya Holding Limited | SmartConnect ATWINC1500B-MU-T Module | 340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC1500-MR210PB1952
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1500-MR210PB1952
Microchip Technology Inc
SMARTCONNECT ATWINC1500B-MU-T MO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.11 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for ATWINC1500-MR210PB1952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1500-MR210PB1952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1500-MR210PBXXXX | Microprocessor Circuit | Microchip Technology Inc | ATWINC1500-MR210PB1952 vs ATWINC1500-MR210PBXXXX |
ATWINC1500-MR210PB1952-T | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC1500-MR210PB1952 vs ATWINC1500-MR210PB1952-T |