Part Details for ATWINC1500-MR210PB by Microchip Technology Inc
Overview of ATWINC1500-MR210PB by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATWINC1500-MR210PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATWINC1500-MR210PB-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IEEE 802.11 b/g/n IoT Module 72.2Mbps 2.412MHz to 2.484MHz 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK -95dBm Tray - Trays (Alt: ATWINC1500-MR210PB) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IEEE 802.11 b/g/n Module 72.2Mbps SPI 2412MHz to 2472MHz 2.7V to 3.6V SMD T/R - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.3700 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IEEE 802.11 b/g/n Module 72.2Mbps SPI 2412MHz to 2472MHz 2.7V to 3.6V SMD T/R - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.3700 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | MCCATWINC1500-MR210PB1944 - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IEEE 802.11b/g/n IoT Module 72.2Mbps SPI/I2C/UART/GPIO 2412MHz to 2472MHz 3.3V SMD - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.3700 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | ATWINC1500 802.11 B/G/N MODULE, PCB ANT., FW 19.7.6 - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.3700 / $9.7900 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | Network Controller, SoC, SmartConnect-WINC1500, IEEE 802.11 b/g/n, IoT - Trays (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
ATWINC1500-MR210PB
|
Avnet Americas | IoT Wi-Fi Module 72.2Mbps SPI 2.412MHz to 2.472MHz SMD T/R - Tape and Reel (Alt: ATWINC1500-MR210PB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.4200 / $9.8200 | Buy Now |
DISTI #
ATWINC1500-MR210PB
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2039-07-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3700 / $9.7900 | Buy Now |
Part Details for ATWINC1500-MR210PB
ATWINC1500-MR210PB CAD Models
ATWINC1500-MR210PB Part Data Attributes:
|
ATWINC1500-MR210PB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1500-MR210PB
Microchip Technology Inc
RF TXRX MODULE WIFI TRACE ANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for ATWINC1500-MR210PB
This table gives cross-reference parts and alternative options found for ATWINC1500-MR210PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC1500-MR210PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC1500-MR210PBXXXX | Microprocessor Circuit | Microchip Technology Inc | ATWINC1500-MR210PB vs ATWINC1500-MR210PBXXXX |
ATWINC1500-MR210PB1952-T | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC1500-MR210PB vs ATWINC1500-MR210PB1952-T |