Part Details for ATTINY84-20MUR by Atmel Corporation
Overview of ATTINY84-20MUR by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY84-20MUR
ATTINY84-20MUR CAD Models
ATTINY84-20MUR Part Data Attributes
|
ATTINY84-20MUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY84-20MUR
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.5 | |
Flash Memory | 8 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY84-20MUR
This table gives cross-reference parts and alternative options found for ATTINY84-20MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY84-20MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8L101F2U3ATR | 8-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, QCC20, 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UFQFPN-20 | STMicroelectronics | ATTINY84-20MUR vs STM8L101F2U3ATR |
ATTINY84-20SSU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | Atmel Corporation | ATTINY84-20MUR vs ATTINY84-20SSU |
ATTINY84A-MMH | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | Atmel Corporation | ATTINY84-20MUR vs ATTINY84A-MMH |
STM8L101F2U3A | 8-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, QCC20, 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UFQFPN-20 | STMicroelectronics | ATTINY84-20MUR vs STM8L101F2U3A |
STM8L101F2P6TR | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | ATTINY84-20MUR vs STM8L101F2P6TR |
PIC24F16KA101-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | ATTINY84-20MUR vs PIC24F16KA101-I/SS |
STM8L101F2P3 | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | ATTINY84-20MUR vs STM8L101F2P3 |
STM8L101F2P3TR | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | ATTINY84-20MUR vs STM8L101F2P3TR |
PIC24F16KA101-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | ATTINY84-20MUR vs PIC24F16KA101-I/MQ |
PIC24F16KA101T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | ATTINY84-20MUR vs PIC24F16KA101T-I/SS |