Datasheets
ATTINY84A-MMH by:

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20

Part Details for ATTINY84A-MMH by Atmel Corporation

Overview of ATTINY84A-MMH by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ATTINY84A-MMH

Part # Distributor Description Stock Price Buy
Bristol Electronics   180
RFQ
Quest Components   144
  • 1 $2.4000
  • 51 $1.3200
  • 115 $1.2000
$1.2000 / $2.4000 Buy Now

Part Details for ATTINY84A-MMH

ATTINY84A-MMH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATTINY84A-MMH Part Data Attributes

ATTINY84A-MMH Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATTINY84A-MMH Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code QFN
Package Description 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 0.5
Flash Memory 8
Can 0
Adc Channels 8
Adc Resolution 10
Has ADC YES
Additional Feature ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family AVR RISC
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N20
JESD-609 Code e4
Length 3 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 1
Number of I/O Lines 12
Number of Terminals 20
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC20,.11SQ,18
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 512
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 0.85 mm
Speed 20 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.45 mm
Terminal Position QUAD
Width 3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATTINY84A-MMH

This table gives cross-reference parts and alternative options found for ATTINY84A-MMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY84A-MMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ATTINY84-20SSU Atmel Corporation Check for Price RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 ATTINY84A-MMH vs ATTINY84-20SSU
PIC24F16KA101-I/SS Microchip Technology Inc $2.5818 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 ATTINY84A-MMH vs PIC24F16KA101-I/SS
STM8L101F2P6TR STMicroelectronics Check for Price Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM ATTINY84A-MMH vs STM8L101F2P6TR
ATTINY84-15MZ Atmel Corporation Check for Price RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 4 X 4 MM, GREEN, QFN-20 ATTINY84A-MMH vs ATTINY84-15MZ
PIC24F16KA101-I/MQ Microchip Technology Inc $2.1235 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 ATTINY84A-MMH vs PIC24F16KA101-I/MQ
ATTINY84-20MU Atmel Corporation Check for Price RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 ATTINY84A-MMH vs ATTINY84-20MU
STM8L101F2U3TR STMicroelectronics Check for Price 8-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, QCC20, 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UFQFPN-20 ATTINY84A-MMH vs STM8L101F2U3TR
ATTINY84-20MUR Atmel Corporation Check for Price RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 ATTINY84A-MMH vs ATTINY84-20MUR
STM8L101F2U6TR STMicroelectronics Check for Price Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM ATTINY84A-MMH vs STM8L101F2U6TR
ATTINY84A-MMHR Atmel Corporation Check for Price RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 ATTINY84A-MMH vs ATTINY84A-MMHR

ATTINY84A-MMH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY84A-MMH by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY84A-MMH by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATTINY84A-MMH would you like to use for your alert(s)?
  • Please alert me when ATTINY84A-MMH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY84A-MMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY84A-MMH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY84A-MMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY84A-MMH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY84A-MMH by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: