-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5851
|
Newark | 20Mhz, 32Kb, Qfn24, Ind 125C, Green, Tray 24 Vqfn 4X4X0.9Mm Tray Rohs Compliant: Yes |Microchip ATTINY3217-MF Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
ATTINY3217-MF-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 24VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
893 In Stock |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
ATTINY3217-MF
|
Avnet Americas | 1-Series Microcontroller with Hardware Multiplier 8-Bit AVR RISC 32KB Flash 24-Pin QFN - Trays (Alt: ATTINY3217-MF) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
579-ATTINY3217-MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 125C, Green, 20MHz, QFN24, PTC, DAC, Tray RoHS: Compliant | 3252 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
ATTINY3217-MF
|
Microchip Technology Inc | 125C, Green, 20MHz, QFN24, PTC, DAC, Tray, Projected EOL: 2044-02-04 RoHS: Compliant pbFree: Yes |
16170 Alternates Available |
|
$0.9300 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2KB SRAM - 256 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +125°C - 24 Pin VQFN - Tray | 22050 Factory Stock |
|
$1.1400 / $1.6600 | Buy Now |
|
Ameya Holding Limited | 17150 |
|
RFQ | ||
|
NAC | 20MHz, 32KB, QFN24, Ind 125C, Green, Tray - Package: 24 VQFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 17640 |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
ATTINY3217-MF
|
EBV Elektronik | 1-Series Microcontroller with Hardware Multiplier 8-Bit AVR RISC 32KB Flash 24-Pin QFN (Alt: ATTINY3217-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY3217-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY3217-MF
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-07-04 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8MHZ AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 22 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY3217-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY3217-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY3217-MFR | RISC Microcontroller | Microchip Technology Inc | ATTINY3217-MF vs ATTINY3217-MFR |