ATTINY3217-MFR
Microchip Technology Inc
Description: RISC Microcontroller

Overview of ATTINY3217-MFR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Price & Stock for ATTINY3217-MFR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC4238
Newark Mcu, 8Bit, Avr, 20Mhz, Vqfn-24, Product Range:Avr Family Attiny3217 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:24Pins, Mcu Case Style:Vqfn, No. Of I/O S:22I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY3217-MFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7901
  • 1 $1.2700
  • 10 $1.2400
  • 25 $1.2100
  • 50 $1.1600
$1.1600 / $1.2700 Buy Now
DISTI # 61AC9960
Newark 20Mhz, 32Kb, Qfn24, Ind 125C, Green, T&r 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip ATTINY3217-MFR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $1.1200
$1.1200 Buy Now
DISTI # ATTINY3217-MFRCT-ND
DigiKey IC MCU 8BIT 32KB FLASH 24VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17064
In Stock
  • 1 $1.2900
  • 25 $1.1900
  • 100 $1.0800
  • 6,000 $1.0800
$1.0800 / $1.2900 Buy Now
DISTI # ATTINY3217-MFR
Avnet Americas MCU 8-Bit ATTINY3217 AVR RISC 32KB Flash 2.7V to 5.5V 24-Pin VQFN T/R - Tape and Reel (Alt: ATTINY3217-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.2900
  • 25 $1.1900
  • 100 $1.0800
$1.0800 / $1.2900 Buy Now
DISTI # 579-ATTINY3217-MFR
Mouser Electronics 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN24, Ind 125C, Green, T&R RoHS: Compliant 16743
  • 1 $1.1800
  • 25 $1.1400
  • 100 $1.0800
  • 6,000 $1.0700
$1.0700 / $1.1800 Buy Now
DISTI # ATTINY3217-MFR
Microchip Technology Inc 125C, Green, 20MHz, QFN24, PTC, DAC, T&R, Projected EOL: 2044-06-27 RoHS: Compliant pbFree: Yes 27284
  • 1 $1.2900
  • 25 $1.1900
  • 100 $1.0800
  • 1,000 $1.0000
  • 5,000 $0.9300
$0.9300 / $1.2900 Buy Now
Future Electronics 20MHz, 32KB, QFN24, Ind 125C, Green, T&R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks Container: Reel 0
Reel
  • 6,000 $1.0900
$1.0900 Buy Now
Onlinecomponents.com MCU - 8-bit AVR RISC - 32KB Flash - 2KB SRAM - 256 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +125°C - 24 Pin VQFN - Tape&Reel RoHS: Compliant 12000 In Stock
  • 250 $1.0590
  • 500 $1.0430
  • 1,000 $1.0270
  • 2,500 $1.0120
  • 6,000 $0.9970
  • 12,000 $0.9820
  • 18,000 $0.9670
$0.9670 / $1.0590 Buy Now
NAC 20MHz, 32KB, QFN24, Ind 125C, Green, T&R - Package: 24 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 0
  • 1 $1.4000
  • 100 $1.2600
  • 500 $1.1700
  • 1,000 $1.1400
$1.1400 / $1.4000 Buy Now
Velocity Electronics Our Stock 999
RFQ
DISTI # ATTINY3217-MFR
Avnet Silica MCU 8-Bit ATTINY3217 AVR RISC 32KB Flash 2.7V to 5.5V 24-Pin VQFN T/R (Alt: ATTINY3217-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATTINY3217-MFR
EBV Elektronik MCU 8-Bit ATTINY3217 AVR RISC 32KB Flash 2.7V to 5.5V 24-Pin VQFN T/R (Alt: ATTINY3217-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 8-bit AVR RISC - 32KB Flash - 2KB SRAM - 256 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +125°C - 24 Pin VQFN - Tape&Reel RoHS: Compliant 12000 In Stock
  • 250 $1.0590
  • 500 $1.0430
  • 1,000 $1.0270
  • 2,500 $1.0120
  • 6,000 $0.9970
  • 12,000 $0.9820
  • 18,000 $0.9670
$0.9670 / $1.0590 Buy Now

CAD Models for ATTINY3217-MFR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY3217-MFR by Microchip Technology Inc

ATTINY3217-MFR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN, LCC24,.16SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2018-06-21
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 8MHZ AT 2.7V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of External Interrupts
22
Number of I/O Lines
22
Number of Serial I/Os
1
Number of Terminals
24
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
RAM (words)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
16 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY3217-MFR
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for ATTINY3217-MFR

This table gives cross-reference parts and alternative options found for ATTINY3217-MFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY3217-MFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY3217-MF Microcontroller Microchip Technology Inc ATTINY3217-MFR vs ATTINY3217-MF
Part Number Description Manufacturer Compare
ATTINY3217-MF Microcontroller Microchip Technology Inc ATTINY3217-MFR vs ATTINY3217-MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY3217-MFR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY3217-MFR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATTINY3217-MFR would you like to use for your alert(s)?
  • Please alert me when ATTINY3217-MFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY3217-MFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY3217-MFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY3217-MFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY3217-MFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY3217-MFR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: