-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PBGA15, 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATTINY20-CCU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 15UFBGA Min Qty: 202 Container: Bulk MARKETPLACE PRODUCT |
1051 In Stock |
|
$1.4900 | Buy Now |
|
Rochester Electronics | ATTINY20 - RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 1051 |
|
$1.2800 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY20-CCU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY20-CCU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PBGA15, 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 12 | |
Ram | 0.12 | |
Flash Memory | 2 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B15 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 15 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,4X4,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 12 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY20-CCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY20-CCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY20-CCUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PBGA15, 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15 | Atmel Corporation | ATTINY20-CCU vs ATTINY20-CCUR |