There are no models available for this part yet.
Overview of ATSAMR35J16BT-I/7JX by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Medical Imaging
Price & Stock for ATSAMR35J16BT-I/7JX by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC4417
|
Newark | Mcu With Lora Tranceiver With 64Kb Flash 64 Tfbga 6X6X1.20 T/R Rohs Compliant: Yes |Microchip ATSAMR35J16BT-I/7JX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5200 | Buy Now | |
DISTI #
ATSAMR35J16BT-I/7JXCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64TFBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$7.2000 / $7.3800 | Buy Now | |
DISTI #
ATSAMR35J16BT-I/7J
|
Avnet Americas | SOC 32Bit ARM Cortex M0 RISC 48MHz Single Core 64KB 64-Pin TFBGA T/R - Tape and Reel (Alt: ATSAMR35J16BT-I/7J) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.5200 / $7.3800 | Buy Now | |
DISTI #
579-SAMR35J16BTI7JX
|
Mouser Electronics | RF System on a Chip - SoC MCU with LoRA Tranceiver with 64KB Flash RoHS: Compliant | 0 |
|
$7.2000 | Order Now | |
DISTI #
ATSAMR35J16BT-I/7JX
|
Microchip Technology Inc | LoRa SiP Transceiver 64K Flash 8K SRAM T&R, Projected EOL: 2044-10-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5200 / $7.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3000 / $21.4300 | Buy Now | ||
NAC | MCU with LoRA Tranceiver with 64KB Flash - Package: 64 TFBGA 6x6x1.20 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$7.0200 / $8.4700 | Buy Now | ||
DISTI #
ATSAMR35J1I/7JX
|
Richardson RFPD | LORA RoHS: Compliant Min Qty: 3000 | 0 |
|
$7.3800 | Buy Now | |
DISTI #
ATSAMR35J16BT-I/7JX
|
EBV Elektronik | (Alt: ATSAMR35J16BT-I/7JX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.3000 / $21.4300 | Buy Now |
CAD Models for ATSAMR35J16BT-I/7JX by Microchip Technology Inc
Part Data Attributes for ATSAMR35J16BT-I/7JX by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TFBGA-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2018-11-09
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
48 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B64
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
16
|
Number of External Interrupts
|
15
|
Number of I/O Lines
|
27
|
Number of Terminals
|
64
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
32
|
On Chip Program ROM Width
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA64,8X8,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
RAM (bytes)
|
8192
|
RAM (words)
|
2048
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAMR35J16BT-I/7JX
This table gives cross-reference parts and alternative options found for ATSAMR35J16BT-I/7JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR35J16BT-I/7JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMR35J17BT-I/7JX | RISC Microcontroller | Microchip Technology Inc | ATSAMR35J16BT-I/7JX vs ATSAMR35J17BT-I/7JX |
ATSAMR34J18BT-I/7JX | RISC Microcontroller | Microchip Technology Inc | ATSAMR35J16BT-I/7JX vs ATSAMR34J18BT-I/7JX |
ATSAMR34J16BT-I/7JX | RISC Microcontroller | Microchip Technology Inc | ATSAMR35J16BT-I/7JX vs ATSAMR34J16BT-I/7JX |
ATSAMR35J18BT-I/7JX | RISC Microcontroller | Microchip Technology Inc | ATSAMR35J16BT-I/7JX vs ATSAMR35J18BT-I/7JX |
ATSAMR34J17BT-I/7JX | RISC Microcontroller | Microchip Technology Inc | ATSAMR35J16BT-I/7JX vs ATSAMR34J17BT-I/7JX |