-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9887
|
Newark | Mcu, 32Bit, Cortex-M23, 32Mhz, Vqfn-32, Product Range:Sam 32 Family Sam L Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Msl:- Rohs Compliant: Yes |Microchip ATSAML10E14A-MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
ATSAML10E14A-MU-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
21 In Stock |
|
$2.1800 | Buy Now |
DISTI #
ATSAML10E14A-MU
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 16KB Flash 1.62V to 3.63V 32-Pin VQFN Tray - Bulk (Alt: ATSAML10E14A-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1800 | Buy Now |
DISTI #
579-ATSAML10E14A-MU
|
Mouser Electronics | ARM Microcontrollers - MCU QFN32, 16KBFlash/4KB SRAM,85 Temp,Green,Tray RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
DISTI #
V99:2348_21760877
|
Arrow Electronics | MCU 32-bit ARM Cortex M23 RISC 16KB Flash 3.3V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1844 | Americas - 338 |
|
$0.4978 / $1.9679 | Buy Now |
DISTI #
ATSAML10E14A-MU
|
Microchip Technology Inc | QFN32, 16KBFlash/4KB SRAM,85 Temp,Green,Tray, Projected EOL: 2044-05-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6000 / $2.1800 | Buy Now |
|
Future Electronics | SAML10: 16KB Flash 4KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.9100 / $2.1500 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 32-Pin SSOP - Tube | 490 Factory Stock |
|
$1.9000 / $2.7700 | Buy Now |
DISTI #
ATSAML10E14A-MU
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 16KB Flash 1.62V to 3.63V 32-Pin VQFN Tray - Bulk (Alt: ATSAML10E14A-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1800 | Buy Now |
|
NAC | 16KB Flash, 4KB SRAM, 32 MHz ARM Cortex-M23, PTC, SERCOM, ADC, DAC, OPAMP, AC - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 980 |
|
$1.9100 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML10E14A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10E14A-MU
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAML10E14A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10E14A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML10E14A-MFTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-MU vs ATSAML10E14A-MFTKPH |
ATSAML10E14A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-MU vs ATSAML10E14A-MF |