Part Details for ATSAML10E14A-AF by Microchip Technology Inc
Overview of ATSAML10E14A-AF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAML10E14A-AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9881
|
Newark | Mcu, 32Bit, 32Mhz, Tqfp-32, Product Range:Sam 32 Family Sam L Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAML10E14A-AF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
ATSAML10E14A-AF-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32TQFP Min Qty: 500 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5100 | Buy Now |
DISTI #
ATSAML10E14A-AF
|
Avnet Americas | MCU 32-Bit SAM L10 ARM Cortex M23 RISC 16KB Flash 1.62V to 3.63V 32-Pin TQFP Tube - Trays (Alt: ATSAML10E14A-AF) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.5100 / $3.0100 | Buy Now |
DISTI #
579-ATSAML10E14A-AF
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP32, 16KBFlash/4KB SRAM,125 Temp,Green,Tray RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
DISTI #
ATSAML10E14A-AF
|
Microchip Technology Inc | TQFP32, 16KBFlash/4KB SRAM,125 Temp,Green,Tray, Projected EOL: 2044-10-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1900 / $3.0100 | Buy Now |
|
Future Electronics | SAML10: 16KB Flash 4KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 32-Pin VQFN - Tray RoHS: Compliant | 0 |
|
$2.6500 / $3.8600 | Buy Now |
|
NAC | 16KB Flash, 4KB SRAM, 32 MHz ARM Cortex-M23, PTC, SERCOM, ADC, DAC, OPAMP, AC - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$2.6100 / $3.1500 | Buy Now |
DISTI #
ATSAML10E14A-AF
|
Avnet Silica | (Alt: ATSAML10E14A-AF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAML10E14A-AF
|
EBV Elektronik | (Alt: ATSAML10E14A-AF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAML10E14A-AF
ATSAML10E14A-AF CAD Models
ATSAML10E14A-AF Part Data Attributes
|
ATSAML10E14A-AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10E14A-AF
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML10E14A-AF
This table gives cross-reference parts and alternative options found for ATSAML10E14A-AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10E14A-AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAML10E32A-AF | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AF vs SAML10E32A-AF |
ATSAML10E14A-AFT | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AF vs ATSAML10E14A-AFT |
ATSAML10E14A-AUT | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AF vs ATSAML10E14A-AUT |
ATSAML10E14A-AFTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AF vs ATSAML10E14A-AFTKPH |
ATSAML10E14A-AUTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10E14A-AF vs ATSAML10E14A-AUTKPH |