-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3779
|
Newark | Mcu, 32Bit, 96Mhz, Lqfp-100, Product Range:Sam32 Family Sam G54 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:96Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAMG54N19B-AU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 | Buy Now |
DISTI #
ATSAMG54N19B-AU-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 180 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8500 | Buy Now |
DISTI #
ATSAMG54N19B-AU
|
Avnet Americas | MCU 32-Bit SAM G54N19 ARM Cortex M4 RISC 512KB Flash 3V 100-Pin LQFP T/R - Bulk (Alt: ATSAMG54N19B-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 / $4.6800 | Buy Now |
DISTI #
556-ATSAMG54N19B-AU
|
Mouser Electronics | ARM Microcontrollers - MCU ATSAMG54 TQFP RoHS: Compliant | 104 |
|
$3.8500 / $4.6800 | Buy Now |
DISTI #
ATSAMG54N19B-AU
|
Microchip Technology Inc | TQFP , IND TEMP, Projected EOL: 2039-11-30 RoHS: Compliant pbFree: Yes |
4240 Alternates Available |
|
$3.3700 / $4.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$4.0900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tray | 4960 Factory Stock |
|
$4.0600 / $5.9200 | Buy Now |
DISTI #
ATSAMG54N19B-AU
|
Avnet Americas | MCU 32-Bit SAM G54N19 ARM Cortex M4 RISC 512KB Flash 3V 100-Pin LQFP T/R - Bulk (Alt: ATSAMG54N19B-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 / $4.6800 | Buy Now |
DISTI #
ATSAMG54N19B-AU
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.45VDC, Ext.inter: 16 Min Qty: 1 | 0 |
|
$4.1800 / $5.1900 | RFQ |
|
Ameya Holding Limited | 4240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMG54N19B-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMG54N19B-AU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 28 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 96 MHz | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |