Part Details for ATSAM3S4AA-MU by Microchip Technology Inc
Overview of ATSAM3S4AA-MU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATSAM3S4AA-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3379
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 64Mhz, Qfn-48, Product Range:Sam32 Family Sam 3S Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:64Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Microchip ATSAM3S4AA-MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 | Buy Now |
DISTI #
ATSAM3S4AA-MU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48QFN Min Qty: 260 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
ATSAM3S4AA-MU
|
Avnet Americas | MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 48-Pin QFN EP - Trays (Alt: ATSAM3S4AA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.2000 / $6.3200 | Buy Now |
DISTI #
556-ATSAM3S4AA-MU
|
Mouser Electronics | ARM Microcontrollers - MCU MRL A 256K Flash 48K SRAM Ind Temp RoHS: Compliant | 0 |
|
$5.2000 | Order Now |
DISTI #
ATSAM3S4AA-MU
|
Microchip Technology Inc | QFN,GREEN, IND TEMP, MRL A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1491 Alternates Available |
|
$4.5500 / $6.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$5.5200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin QFN EP - Tray | 1300 Factory Stock |
|
$4.9700 / $10.4000 | Buy Now |
DISTI #
ATSAM3S4AA-MU
|
Avnet Americas | MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 48-Pin QFN EP - Trays (Alt: ATSAM3S4AA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.2000 / $6.3200 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 48QFN | 1491 |
|
RFQ | |
DISTI #
ATSAM3S4AA-MU
|
Avnet Americas | MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 48-Pin QFN EP - Trays (Alt: ATSAM3S4AA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.2000 / $6.3200 | Buy Now |
Part Details for ATSAM3S4AA-MU
ATSAM3S4AA-MU CAD Models
ATSAM3S4AA-MU Part Data Attributes
|
ATSAM3S4AA-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3S4AA-MU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 30 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |